
180351-2 | |
|---|---|
DigiKey Part Number | A100857TR-ND - Tape & Reel (TR) A100857CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180351-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180351-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13640 € | 3,41 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,12360 € | 12,36 € |
| 250 | 0,11584 € | 28,96 € |
| 500 | 0,11032 € | 55,16 € |
| 1.000 | 0,10503 € | 105,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09233 € | 276,99 € |
| 6.000 | 0,08792 € | 527,52 € |
| 9.000 | 0,08544 € | 768,96 € |
| 15.000 | 0,08242 € | 1.236,30 € |
| 21.000 | 0,08048 € | 1.690,08 € |
| 30.000 | 0,07849 € | 2.354,70 € |
| 75.000 | 0,07357 € | 5.517,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |





















