
180941 | |
|---|---|
DigiKey Part Number | A121454-ND |
Manufacturer | |
Manufacturer Product Number | 180941 |
Description | CONN RCPT HSG 0.25 3POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180941 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | Stacking Direction Multiple |
Packaging Bulk | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Color Natural |
Terminal Type Quick Connect, Disconnect | Material Polyamide (PA66), Nylon 6/6 |
Gender Female, Receptacle | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,24380 € | 24,38 € |
| 250 | 0,22856 € | 57,14 € |
| 500 | 0,21764 € | 108,82 € |
| 1.000 | 0,20724 € | 207,24 € |
| 2.500 | 0,19426 € | 485,65 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |























