
180351-5 | |
|---|---|
DigiKey Part Number | A107114TR-ND - Tape & Reel (TR) A107114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180351-5 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180351-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17600 € | 4,40 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15970 € | 15,97 € |
| 250 | 0,14968 € | 37,42 € |
| 500 | 0,14252 € | 71,26 € |
| 1.000 | 0,13570 € | 135,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11799 € | 412,96 € |
| 7.000 | 0,11236 € | 786,52 € |
| 10.500 | 0,10919 € | 1.146,49 € |
| 17.500 | 0,10533 € | 1.843,27 € |
| 24.500 | 0,10285 € | 2.519,82 € |
| 35.000 | 0,10030 € | 3.510,50 € |
| 87.500 | 0,09403 € | 8.227,62 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





















