



2501550-3 | |
|---|---|
DigiKey Part Number | 17-2501550-3TR-ND - Tape & Reel (TR) 17-2501550-3CT-ND - Cut Tape (CT) 17-2501550-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2501550-3 |
Description | RJ45 JACK THR 1GB R/A LED 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole, Right Angle | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,48480 € | 62,12 € |
| 50 | 2,36580 € | 118,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,10092 € | 273,12 € |
| 260 | 2,00062 € | 520,16 € |
| 390 | 1,94421 € | 758,24 € |
| 650 | 1,87542 € | 1.219,02 € |
| 910 | 1,83144 € | 1.666,61 € |
| 1.300 | 1,78597 € | 2.321,76 € |
| 3.250 | 1,67426 € | 5.441,35 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |







