



2501551-4 | |
|---|---|
DigiKey Part Number | 17-2501551-4-ND |
Manufacturer | |
Manufacturer Product Number | 2501551-4 |
Description | RJ45 JACK THR 1GB VERT. LED 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,66700 € | 26,67 € |
| 25 | 2,50040 € | 62,51 € |
| 70 | 2,32471 € | 162,73 € |
| 140 | 2,21371 € | 309,92 € |
| 280 | 2,10804 € | 590,25 € |
| 560 | 2,00745 € | 1.124,17 € |
| 1.050 | 1,92042 € | 2.016,44 € |
| 2.520 | 1,80548 € | 4.549,81 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |



