



2501551-5 | |
|---|---|
DigiKey Part Number | 17-2501551-5-ND |
Manufacturer | |
Manufacturer Product Number | 2501551-5 |
Description | RJ45 JACK THR 1GB VERT. 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | - | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,05000 € | 20,50 € |
| 25 | 1,92200 € | 48,05 € |
| 54 | 1,82019 € | 98,29 € |
| 108 | 1,73324 € | 187,19 € |
| 270 | 1,62467 € | 438,66 € |
| 540 | 1,54711 € | 835,44 € |
| 1.026 | 1,47864 € | 1.517,08 € |
| 2.538 | 1,38717 € | 3.520,64 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |






