
2492669-1 | |
|---|---|
DigiKey Part Number | 17-2492669-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492669-1 |
Description | 1NO CONTACT BLOCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 230VAC | |
(Select First, Then Apply Filters) Compatible Series | TE, CBE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 20 | 2,15050 € | 43,01 € |
| 40 | 2,04775 € | 81,91 € |
| 60 | 1,99000 € | 119,40 € |
| 100 | 1,91950 € | 191,95 € |
| 260 | 1,79435 € | 466,53 € |
| 500 | 1,71344 € | 856,72 € |
| 1.000 | 1,63168 € | 1.631,68 € |
| 2.500 | 1,52962 € | 3.824,05 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |











