



2492708-2 | |
|---|---|
DigiKey Part Number | 450-2492708-2-ND |
Manufacturer | |
Manufacturer Product Number | 2492708-2 |
Description | SELECTOR SW BLACK (2 POS) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2492708-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | TE, ISE | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,68400 € | 56,84 € |
| 30 | 5,29767 € | 158,93 € |
| 50 | 5,12680 € | 256,34 € |
| 100 | 4,90330 € | 490,33 € |
| 250 | 4,62228 € | 1.155,57 € |
| 500 | 4,42006 € | 2.210,03 € |
| 1.000 | 4,22627 € | 4.226,27 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |



