



2492674-3 | |
|---|---|
DigiKey Part Number | 450-2492674-3-ND |
Manufacturer | |
Manufacturer Product Number | 2492674-3 |
Description | SELECTOR SW BLACK (3 POS) LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2492674-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | TE, ISE | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 6,05500 € | 60,55 € |
| 30 | 5,64367 € | 169,31 € |
| 50 | 5,46160 € | 273,08 € |
| 100 | 5,22360 € | 522,36 € |
| 250 | 4,92420 € | 1.231,05 € |
| 500 | 4,70868 € | 2.354,34 € |
| 1.000 | 4,50223 € | 4.502,23 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |







