
2321922-2 | |
|---|---|
DigiKey Part Number | 17-2321922-2-ND |
Manufacturer | |
Manufacturer Product Number | 2321922-2 |
Description | REAR WIRE SEAL 2PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Signal Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2321922-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 2 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | Lubricated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,19310 € | 19,31 € |
| 250 | 0,18104 € | 45,26 € |
| 500 | 0,17238 € | 86,19 € |
| 2.000 | 0,15631 € | 312,62 € |
| 4.000 | 0,14884 € | 595,36 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |












