
2321927-2 | |
|---|---|
DigiKey Part Number | 17-2321927-2-ND |
Manufacturer | |
Manufacturer Product Number | 2321927-2 |
Description | TPA RCPT HSG SIGNAL DBL LOCK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 2321927-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09510 € | 9,51 € |
| 250 | 0,08912 € | 22,28 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,08082 € | 80,82 € |
| 2.500 | 0,07575 € | 189,38 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |












