


2298107-3 | |
|---|---|
DigiKey Part Number | A126874TR-ND - Tape & Reel (TR) A126874CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298107-3 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2298107-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,47460 € | 23,73 € |
| 100 | 0,45190 € | 45,19 € |
| 250 | 0,42356 € | 105,89 € |
| 500 | 0,40332 € | 201,66 € |
| 1.000 | 0,38406 € | 384,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33764 € | 1.012,92 € |
| 6.000 | 0,32153 € | 1.929,18 € |
| 9.000 | 0,31246 € | 2.812,14 € |
| 15.000 | 0,30141 € | 4.521,15 € |
| 21.000 | 0,29435 € | 6.181,35 € |
| 30.000 | 0,28704 € | 8.611,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

















