



1-2303376-1 | |
|---|---|
DigiKey Part Number | A126884-ND |
Manufacturer | |
Manufacturer Product Number | 1-2303376-1 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2303376-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic, Polyester | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,21440 € | 80,36 € |
| 50 | 3,06060 € | 153,03 € |
| 150 | 2,83233 € | 424,85 € |
| 300 | 2,69713 € | 809,14 € |
| 600 | 2,56845 € | 1.541,07 € |
| 1.050 | 2,46909 € | 2.592,54 € |
| 2.550 | 2,33065 € | 5.943,16 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |



