



1-2291728-1 | |
|---|---|
DigiKey Part Number | A126878-ND |
Manufacturer | |
Manufacturer Product Number | 1-2291728-1 |
Description | CONN RCPT HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2291728-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,33300 € | 23,33 € |
| 25 | 2,18680 € | 54,67 € |
| 50 | 2,08220 € | 104,11 € |
| 200 | 1,88815 € | 377,63 € |
| 400 | 1,79800 € | 719,20 € |
| 600 | 1,74730 € | 1.048,38 € |
| 1.000 | 1,68548 € | 1.685,48 € |
| 2.600 | 1,57569 € | 4.096,79 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |













