


2174022-1 | |
|---|---|
DigiKey Part Number | A137048-ND |
Manufacturer | |
Manufacturer Product Number | 2174022-1 |
Description | CONN TAB 8AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver 8 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2174022-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 102.4µin (2.60µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,10000 € | 31,00 € |
| 25 | 2,90520 € | 72,63 € |
| 50 | 2,76640 € | 138,32 € |
| 100 | 2,63430 € | 263,43 € |
| 400 | 2,38883 € | 955,53 € |
| 800 | 2,27485 € | 1.819,88 € |
| 1.200 | 2,21074 € | 2.652,89 € |
| 2.800 | 2,08668 € | 5.842,70 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |




