
84696-1 | |
|---|---|
DigiKey Part Number | 17-84696-1TR-ND - Tape & Reel (TR) 17-84696-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 84696-1 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 84696-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,76480 € | 44,12 € |
| 50 | 1,68060 € | 84,03 € |
| 100 | 1,60030 € | 160,03 € |
| 250 | 1,49996 € | 374,99 € |
| 500 | 1,42836 € | 714,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,25578 € | 1.883,67 € |
| 3.000 | 1,19590 € | 3.587,70 € |
| 4.500 | 1,16220 € | 5.229,90 € |
| 7.500 | 1,14369 € | 8.577,68 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |




