
1318696-2 | |
|---|---|
DigiKey Part Number | 17-1318696-2TR-ND - Tape & Reel (TR) 17-1318696-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318696-2 |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318696-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,64040 € | 41,01 € |
| 50 | 1,56200 € | 78,10 € |
| 100 | 1,48730 € | 148,73 € |
| 250 | 1,39408 € | 348,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,09161 € | 873,29 € |
| 1.600 | 1,05568 € | 1.689,09 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |





