213801-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213801-1

DigiKey Part Number
213801-1-ND
Manufacturer
Manufacturer Product Number
213801-1
Description
CONN 34POS BLACK PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
213801-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
34
Pitch
0.150" (3.81mm)
Number of Rows
4
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,40600 €34,06 €
253,19240 €79,81 €
503,03980 €151,99 €
1002,89460 €289,46 €
2502,71340 €678,35 €
5002,58392 €1.291,96 €
1.0002,46068 €2.460,68 €
2.5002,31325 €5.783,12 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €