
213799-1 | |
|---|---|
DigiKey Part Number | A113090-ND |
Manufacturer | |
Manufacturer Product Number | 213799-1 |
Description | CONN 34POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213799-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | 2,00379 € | 1.031,95 € |
| Unit Price without VAT: | 2,00379 € |
|---|---|
| Unit Price with VAT: | 2,38451 € |













