212502-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 12,92900 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 41,63069 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 9,29557 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 33,49230 €
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 81
Unit Price: 12,16100 €

Parametric Equivalent


Amphenol Positronic
In Stock: 9
Unit Price: 20,44000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212502-5

DigiKey Part Number
212502-5-ND
Manufacturer
Manufacturer Product Number
212502-5
Description
CONN D-SUB HOUSING RCPT 9POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
9 (5 + 4 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.