Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

212502-2 | |
|---|---|
DigiKey Part Number | 212502-2-ND |
Manufacturer | |
Manufacturer Product Number | 212502-2 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 212502-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 (5 + 4 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 41,63069 € | 1.207,29 € |
| Unit Price without VAT: | 41,63069 € |
|---|---|
| Unit Price with VAT: | 49,54052 € |









