211161-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211161-2

DigiKey Part Number
A34798-ND
Manufacturer
Manufacturer Product Number
211161-2
Description
CONN D-SUB SOCKET 10AWG CRIMP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 10 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
211161-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
10 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00028,16742 €28.167,42 €
Unit Price without VAT:28,16742 €
Unit Price with VAT:33,51923 €