Parametric Equivalent

212534-5 | |
|---|---|
DigiKey Part Number | 212534-5-ND |
Manufacturer | |
Manufacturer Product Number | 212534-5 |
Description | CONN D-SUB HOUSING RCPT 21POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 21 (17 + 4 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 212534-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 21 (17 + 4 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 21C4 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,57360 € | 11.744,16 € |
| Unit Price without VAT: | 19,57360 € |
|---|---|
| Unit Price with VAT: | 23,29258 € |










