19 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211771-1

DigiKey Part Number
A1637-ND
Manufacturer
Manufacturer Product Number
211771-1
Description
CONN RCPT HSNG MALE 19POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
211771-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
23-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.679 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,56000 €12,56 €
1010,67500 €106,75 €
2510,00680 €250,17 €
509,52920 €476,46 €
1009,07440 €907,44 €
2508,50676 €2.126,69 €
5008,10118 €4.050,59 €
1.0007,71504 €7.715,04 €
Manufacturers Standard Package
Unit Price without VAT:12,56000 €
Unit Price with VAT:14,94640 €

Other Suppliers on DigiKey

1.679In Stock
Ships from WEC