



207052-3 | |
|---|---|
DigiKey Part Number | A16065-ND |
Manufacturer | |
Manufacturer Product Number | 207052-3 |
Description | CONN JACKETED CABLE SEALS 23 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Jacketed Cable Seals 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207052-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jacketed Cable Seals | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | - | |
Features | Assembly Kit | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,14000 € | 39,14 € |
| 10 | 33,26800 € | 332,68 € |
| 25 | 31,18560 € | 779,64 € |
| 50 | 29,69840 € | 1.484,92 € |
| 100 | 28,28220 € | 2.828,22 € |
| 250 | 27,98068 € | 6.995,17 € |
| Unit Price without VAT: | 39,14000 € |
|---|---|
| Unit Price with VAT: | 46,57660 € |















