
202758-1 | |
|---|---|
DigiKey Part Number | A30139-ND |
Manufacturer | |
Manufacturer Product Number | 202758-1 |
Description | CONN 6POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 202758-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 6 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,94000 € | 21,94 € |
| 10 | 18,64200 € | 186,42 € |
| 25 | 17,47480 € | 436,87 € |
| 50 | 16,64100 € | 832,05 € |
| 100 | 15,84730 € | 1.584,73 € |
| 363 | 14,85099 € | 5.390,91 € |
| Unit Price without VAT: | 21,94000 € |
|---|---|
| Unit Price with VAT: | 26,10860 € |














