
202757-3 | |
|---|---|
DigiKey Part Number | 202757-3-ND |
Manufacturer | |
Manufacturer Product Number | 202757-3 |
Description | CONN 6POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 202757-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 6 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.815 | 11,84212 € | 21.493,45 € |
| Unit Price without VAT: | 11,84212 € |
|---|---|
| Unit Price with VAT: | 14,09212 € |














