
202236-7 | |
---|---|
DigiKey Part Number | A33761-ND |
Manufacturer | |
Manufacturer Product Number | 202236-7 |
Description | CONN PIN GOLD SOLDER EYELET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Eyelet Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 202236-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,02000 € | 3,02 € |
10 | 2,56400 € | 25,64 € |
25 | 2,40360 € | 60,09 € |
50 | 2,28880 € | 114,44 € |
100 | 2,17940 € | 217,94 € |
250 | 2,04292 € | 510,73 € |
500 | 1,94542 € | 972,71 € |
1.000 | 1,85262 € | 1.852,62 € |
3.000 | 1,71456 € | 5.143,68 € |
Unit Price without VAT: | 3,02000 € |
---|---|
Unit Price with VAT: | 3,59380 € |