



201298-3 | |
|---|---|
DigiKey Part Number | A121060-ND |
Manufacturer | |
Manufacturer Product Number | 201298-3 |
Description | CONN 14POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201298-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 14 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 € | 40,00 € |
| 10 | 33,99800 € | 339,98 € |
| 25 | 31,87000 € | 796,75 € |
| 50 | 30,35020 € | 1.517,51 € |
| 100 | 28,90310 € | 2.890,31 € |
| 261 | 28,65303 € | 7.478,44 € |
| Unit Price without VAT: | 40,00000 € |
|---|---|
| Unit Price with VAT: | 47,60000 € |














