
202236-5 | |
|---|---|
DigiKey Part Number | A31982-ND |
Manufacturer | |
Manufacturer Product Number | 202236-5 |
Description | CONN PIN TIN SOLDER EYELET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Solder Eyelet Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 202236-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Eyelet | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32000 € | 13,20 € |
| 25 | 1,23680 € | 30,92 € |
| 50 | 1,17760 € | 58,88 € |
| 100 | 1,12130 € | 112,13 € |
| 250 | 1,05108 € | 262,77 € |
| 500 | 1,00092 € | 500,46 € |
| 1.000 | 0,95315 € | 953,15 € |
| 3.000 | 0,88209 € | 2.646,27 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |
















