
201532-2 | |
|---|---|
DigiKey Part Number | A112964-ND |
Manufacturer | |
Manufacturer Product Number | 201532-2 |
Description | CONN RCPT HSG 104POS BLK PNL MNT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 104 Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201532-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 104 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 54,63400 € | 2.185,36 € |
| Unit Price without VAT: | 54,63400 € |
|---|---|
| Unit Price with VAT: | 65,01446 € |














