201692-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
201692-4
201692-4
201692-4

201692-4

DigiKey Part Number
A30201-ND
Manufacturer
Manufacturer Product Number
201692-4
Description
CONN 104POS BLACK PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
104 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
201692-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
104
Pitch
0.150" (3.81mm)
Number of Rows
8
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Jackscrew
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1100,65000 €100,65 €
1085,55700 €855,57 €
2580,20600 €2.005,15 €
5078,61680 €3.930,84 €
Manufacturers Standard Package
Unit Price without VAT:100,65000 €
Unit Price with VAT:119,77350 €