



201692-3 | |
|---|---|
DigiKey Part Number | A112968-ND |
Manufacturer | |
Manufacturer Product Number | 201692-3 |
Description | CONN 104POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201692-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 104 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 8 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 116,02450 € | 2.320,49 € |
| Unit Price without VAT: | 116,02450 € |
|---|---|
| Unit Price with VAT: | 138,06916 € |










