
2-292173-3 | |
|---|---|
DigiKey Part Number | A100982TR-ND - Tape & Reel (TR) A100982CT-ND - Cut Tape (CT) A100982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-292173-3 |
Description | CONN HEADER SMD R/A 3POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292173-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.165" (4.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91200 € | 9,12 € |
| 100 | 0,77490 € | 77,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65706 € | 328,53 € |
| 1.000 | 0,62570 € | 625,70 € |
| 1.500 | 0,60805 € | 912,07 € |
| 2.500 | 0,58654 € | 1.466,35 € |
| 3.500 | 0,57278 € | 2.004,73 € |
| 5.000 | 0,55856 € | 2.792,80 € |
| 12.500 | 0,52362 € | 6.545,25 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |










