2-179694-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-179694-4

DigiKey Part Number
A113163-ND
Manufacturer
Manufacturer Product Number
2-179694-4
Description
CONN RCPT 4POS IDC 24AWG TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-179694-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.662
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,46600 €4,66 €
250,43640 €10,91 €
500,41560 €20,78 €
1000,39570 €39,57 €
2500,37084 €92,71 €
5000,35314 €176,57 €
1.0000,33626 €336,26 €
3.0000,31117 €933,51 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €