
862-693 | |
|---|---|
DigiKey Part Number | 2946-862-693-ND |
Manufacturer | |
Manufacturer Product Number | 862-693 |
Description | TERM BLK 3POS WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White |
Datasheet | Datasheet |
EDA/CAD Models | 862-693 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.417" (36.00mm) | |
Panel Thickness | - | |
Positions Per Level | 3 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | White | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,62500 € | 26,25 € |
| 25 | 2,29760 € | 57,44 € |
| 50 | 2,09300 € | 104,65 € |
| 100 | 1,92390 € | 192,39 € |
| 250 | 1,74832 € | 437,08 € |
| 500 | 1,64616 € | 823,08 € |
| 1.000 | 1,56565 € | 1.565,65 € |
| 5.000 | 1,44059 € | 7.202,95 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |










