



2-179694-3 | |
|---|---|
DigiKey Part Number | 2-179694-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-179694-3 |
Description | CONN RCPT 3POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-179694-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,22390 € | 22,39 € |
| 250 | 0,20980 € | 52,45 € |
| 500 | 0,19980 € | 99,90 € |
| 2.000 | 0,18115 € | 362,30 € |
| 4.000 | 0,17250 € | 690,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




















