2-1103013-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1103013-3

DigiKey Part Number
A113062-ND
Manufacturer
Manufacturer Product Number
2-1103013-3
Description
INSERT FEMALE 40POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts Beige 40+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-1103013-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
40+Ground
Size
6
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
HD.M
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.