
5-1102616-5 | |
|---|---|
DigiKey Part Number | 5-1102616-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1102616-5 |
Description | CONN BASE SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 6 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 5-1102616-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.862" L x 2.205" W x 3.150" H (123.50mm x 56.00mm x 80.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,42000 € | 273,42 € |
| 10 | 264,88000 € | 2.648,80 € |
| Unit Price without VAT: | 273,42000 € |
|---|---|
| Unit Price with VAT: | 325,36980 € |










