
1-1105001-2 | |
|---|---|
DigiKey Part Number | 1-1105001-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105001-2 |
Description | CONTACT H.D. CRIMP SKT 20-22AWG |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1105001-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,90100 € | 49,01 € |
| 25 | 4,59400 € | 114,85 € |
| 50 | 4,37460 € | 218,73 € |
| 100 | 4,16580 € | 416,58 € |
| 250 | 3,90508 € | 976,27 € |
| 500 | 3,71880 € | 1.859,40 € |
| 1.000 | 3,54146 € | 3.541,46 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |





