



1SNA115541R1100 | |
|---|---|
DigiKey Part Number | 17-1SNA115541R1100-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115541R1100 |
Description | D2.5/6.DA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA115541R1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 22 A | |
Voltage - IEC | 380V | |
Current - UL | 26 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-20 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| 10 | 6,84500 € | 68,45 € |
| 25 | 6,06160 € | 151,54 € |
| 50 | 5,58920 € | 279,46 € |
| 100 | 5,20720 € | 520,72 € |
| 250 | 4,81884 € | 1.204,71 € |
| 500 | 4,59676 € | 2.298,38 € |
| 1.000 | 4,42360 € | 4.423,60 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |










