
M9F22110 | |
|---|---|
DigiKey Part Number | 4008-M9F22110-ND |
Manufacturer | |
Manufacturer Product Number | M9F22110 |
Description | CIR BRKR THERM-MAG 415VAC/60VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 415 V AC 60 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F22110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,31000 € | 102,31 € |
| 5 | 84,83200 € | 424,16 € |
| 10 | 78,22300 € | 782,23 € |
| 50 | 66,19180 € | 3.309,59 € |
| Unit Price without VAT: | 102,31000 € |
|---|---|
| Unit Price with VAT: | 121,74890 € |






















