
1SNA116771R2000 | |
|---|---|
DigiKey Part Number | 17-1SNA116771R2000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA116771R2000 |
Description | FED3E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA116771R2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 20 | 1,06250 € | 21,25 € |
| 40 | 1,01150 € | 40,46 € |
| 60 | 0,98300 € | 58,98 € |
| 100 | 0,94820 € | 94,82 € |
| 260 | 0,88631 € | 230,44 € |
| 500 | 0,84632 € | 423,16 € |
| 1.000 | 0,80592 € | 805,92 € |
| 2.500 | 0,75548 € | 1.888,70 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


