1977883-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1977883-1
TE Connectivity UV-Resistant Connectors | Digi-Key Daily

1977883-1

DigiKey Part Number
A117366-ND
Manufacturer
Manufacturer Product Number
1977883-1
Description
CONN RCPT HSNG MALE 9POS INLINE
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1977883-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9
Shell Size - Insert
13-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,43000 €16,43 €
1013,96600 €139,66 €
2513,09160 €327,29 €
5012,46680 €623,34 €
10011,87210 €1.187,21 €
25011,12948 €2.782,37 €
50010,88094 €5.440,47 €
Manufacturers Standard Package
Unit Price without VAT:16,43000 €
Unit Price with VAT:19,55170 €