
756-5311/050-015 | |
|---|---|
DigiKey Part Number | 2946-756-5311/050-015-ND |
Manufacturer | |
Manufacturer Product Number | 756-5311/050-015 |
Description | CIRC CBL 5POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,45000 € | 33,45 € |
| 10 | 28,43400 € | 284,34 € |
| 25 | 26,65400 € | 666,35 € |
| 50 | 25,38280 € | 1.269,14 € |
| 100 | 24,17250 € | 2.417,25 € |
| 250 | 22,66092 € | 5.665,23 € |
| Unit Price without VAT: | 33,45000 € |
|---|---|
| Unit Price with VAT: | 39,80550 € |











