
1971795-1 | |
|---|---|
DigiKey Part Number | A117925TR-ND - Tape & Reel (TR) A117925CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1971795-1 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1971795-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03380 € | 3,38 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,03012 € | 15,06 € |
| 1.000 | 0,02867 € | 28,67 € |
| 2.500 | 0,02688 € | 67,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02332 € | 209,88 € |
| 18.000 | 0,02221 € | 399,78 € |
| 27.000 | 0,02158 € | 582,66 € |
| 45.000 | 0,02082 € | 936,90 € |
| 63.000 | 0,02033 € | 1.280,79 € |
| 90.000 | 0,01982 € | 1.783,80 € |
| 225.000 | 0,01858 € | 4.180,50 € |
| 450.000 | 0,01770 € | 7.965,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











