6-1971793-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1971793-1

DigiKey Part Number
A128933-ND
Manufacturer
Manufacturer Product Number
6-1971793-1
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
6-1971793-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89.428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08500 €0,85 €
250,07920 €1,98 €
500,07540 €3,77 €
1000,07170 €7,17 €
2500,06720 €16,80 €
7500,06217 €46,63 €
1.5000,05921 €88,81 €
3.0000,05638 €169,14 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €