8-1971793-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1971793-1

DigiKey Part Number
A116742-ND
Manufacturer
Manufacturer Product Number
8-1971793-1
Description
CONN PLUG HSG 8POS 2.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
8-1971793-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30400 €3,04 €
1000,25850 €25,85 €
6000,22775 €136,65 €
1.2000,21686 €260,23 €
5.4000,19502 €1.053,11 €
10.2000,18647 €1.901,99 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €