1969605-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.470
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.365
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.302
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.451
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.584
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 23.149
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 14.385
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.015
Unit Price: 0,46000 €
Datasheet
1969605-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1969605-6
1969605-6
1969605-6

1969605-6

DigiKey Part Number
A123497-ND
Manufacturer
Manufacturer Product Number
1969605-6
Description
CONN PLUG HSG 6POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969605-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.5000,15045 €827,48 €
Manufacturers Standard Package
Unit Price without VAT:0,15045 €
Unit Price with VAT:0,17904 €