



2029088-6 | |
|---|---|
DigiKey Part Number | A128375-ND |
Manufacturer | |
Manufacturer Product Number | 2029088-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21200 € | 10,60 € |
| 100 | 0,20180 € | 20,18 € |
| 250 | 0,18908 € | 47,27 € |
| 500 | 0,18004 € | 90,02 € |
| 1.000 | 0,17144 € | 171,44 € |
| 2.500 | 0,16070 € | 401,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

